FTN79G04
TE Connectivity / Alcoswitch BrandSwitch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FTN79G04
Alias/AKA:
5-6437630-9
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Carton
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Long Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.8 x 13 x 42 mm
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
Switch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Search Keywords:
FTN79G04
This product is discontinued, but still in stock
IN STOCK:
304
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$18.30
$18.300
50
$13.53
$676.500
100
$13.32
$1,332.000
200
$13.12
$2,624.000
400
$12.92
$5,168.000
600
$12.73
$7,638.000
800
+
$12.54
$10,032.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides