GDH02S04
TE Connectivity / Alcoswitch BrandSwitch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
GDH02S04
Alias/AKA:
1571983-1
RoHS:
Yes
HTS:
8536509065
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
125
Package Type:
Pack
Body Orientation:
Straight
Actuator Style:
Recessed Rocker
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
1.27 mm
The GDH02S04 is a versatile switch from TE Connectivity / Alcoswitch Brand that features a DIP ON OFF configuration. It is a Single Pole Single Throw (SPST) switch with 2 recessed rockers. This switch is designed for a voltage rating of 24VDC and a current rating of 0.025A. With its gull wing terminals and compact 1.27mm surface mount device (SMD) design, the GDH02S04 offers easy and secure installation. It is a reliable and durable switch suitable for a variety of electronic applications.
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords:
GDH02S04
IN STOCK:
45,328
Ships today, if you order in
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
3125
Multiple:
125
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
125
$1.086
$135.750
1,000
$1.023
$1,023.000
3,125
$1.007
$3,146.875
6,250
$0.992
$6,200.000
9,375
$0.977
$9,159.375
12,500
+
$0.963
$12,037.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1375795-5
PC104 ASY STKTHRU UNKEYED
TSS11DGRA04
Slide Switch - PC Pins - R/A - Ext Slide - SPDT - On None On - 0.4VA@20VDC/AC
1375799-1
Board-To-Board Connector - PC104 - 2 mm - 104 Contacts - Receptacle - AMPMODU PC/104 PLUS ...
SSW-110-01-G-D
Board-To-Board Connector - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 2 Rows.
1375801-1
SHROUD, 120 POS PC104 PLUS