GDH04S04
TE Connectivity / Alcoswitch BrandSwitch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
GDH04S04
Alias/AKA:
1571983-4
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
70
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Recessed Rocker
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
1.27 mm
TE Connectivity/Alcoswitch Brand part GDH04S04 is a durable and versatile switch, designed for a variety of applications. This DIP switch features an ON/OFF function and a single-pole, single-throw (SPST) configuration. The switch is easily operable with a recessed rocker and offers a low current rating of 0.025A and a voltage rating of 24VDC. With its gull wing termination style and a pitch of 1.27mm, this switch is suitable for surface mount technology (SMT) assembly. The GDH04S04 switch is reliable and compact, making it an ideal choice for electronic devices and circuit boards.
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords:
GDH04S04
IN STOCK:
36,382
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
8750
Multiple:
70
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
70
$3.37
$235.900
2,520
$3.32
$8,366.400
5,040
$3.27
$16,480.800
8,750
$3.22
$28,175.000
17,500
$1.64
$28,700.000
26,250
$1.12
$29,400.000
35,000
+
$1.10
$38,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
636H
Switch Toggle, SPDT Round Lever, Panel Mount, Current: 15A, Voltage: 125 VAC, Screw termin...
121583-0008
Circular Connector - Receptacle Housing - For Female Sockets - 4 Positions - Bayonet Lock ...
192991-0044
View contact tab for full specs
11K5017-JCNB
Switch Access Rotary Switch Knob