GDH06STR04
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
GDH06STR04
Alias/AKA:
1571983-9
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Recessed Rocker
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
1.27 mm
Switch DIP OFF ON SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords:
GDH06STR04
IN STOCK:
136
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$2.896
$289.600
250
$2.588
$647.000
500
$2.430
$1,215.000
2,000
$2.224
$4,448.000
4,000
$2.147
$8,588.000
6,000
$2.126
$12,756.000
8,000
$2.105
$16,840.000
10,000
+
$2.041
$20,410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-2RKF1001X
Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
EE2-5NU-L
Signal Relay 5VDC 2A DPDT(15x9.5x10)mm SMD
UMK105CBJ105MV-F
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 50VDC - X5R - 0402 - Tape&Reel
T1M-15-F-SH-L-K
Conn Shrouded Header (4 Sides) HDR 15 POS 1mm Solder RA Side Entry SMD Micro Mate™ Bulk