GDH08S04
TE Connectivity / Alcoswitch BrandSwitch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
GDH08S04
Alias/AKA:
1-1571983-0
RoHS:
Yes
HTS:
8536509032
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Pack
Body Orientation:
Straight
Actuator Style:
Recessed Rocker
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
1.27 mm
The 1-1571983-0 is GDH series from TE Connectivity are surface mount DIP switches. These are low profile, half pitch, sealed and gold contacts DIP switches.
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords:
GDH08S04
IN STOCK:
20,045
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
5000
Multiple:
40
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
40
$1.51
$60.400
1,000
$1.38
$1,380.000
2,520
$1.35
$3,402.000
5,000
$1.31
$6,550.000
10,000
$1.29
$12,900.000
15,000
$1.27
$19,050.000
20,000
+
$1.25
$25,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides