GDS04S04
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 4 Flush Slide 24VDC 0.4VA Gull Wing 2.54mm SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
GDS04S04
Alias/AKA:
1825006-7
RoHS:
Yes
HTS:
8536509032
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Pack
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.4@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 4 Flush Slide 24VDC 0.4VA Gull Wing 2.54mm SMD
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Sealed
Search Keywords:
GDS04S04
IN STOCK:
6,893
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
1200
Multiple:
40
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$1.948
$1.948
40
$1.771
$70.840
280
$1.539
$430.920
520
$1.473
$765.960
1,200
$1.459
$1,750.800
2,400
$1.444
$3,465.600
3,600
$1.429
$5,144.400
4,800
+
$1.415
$6,792.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides