KB500B1/4
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
KB500B1/4
Alias/AKA:
3-1437621-8
RoHS:
No
HTS:
7616995190
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
Black
Switch Access Rotary Switch Round Knob
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Top
- Color = Black
Search Keywords:
KB500B14
IN STOCK:
450
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$13.89
$69.450
25
$12.50
$312.500
50
$12.38
$619.000
100
$12.25
$1,225.000
250
$11.95
$2,987.500
500
$11.48
$5,740.000
1,000
+
$10.38
$10,380.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
6-141
Barrier Block - 6 Circuits - 12 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...
CF290-0AG-028V
LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - 24/28Vdc - 520nm Super Aqua Green.
RHS25R
Res Wirewound Rheostat 25 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm)...
FN402-1.6-02
Power Line Filter Single Phase 0Hz to 400Hz 1.6A 250VAC PC Pins Thru-Hole