KD1250B1/4
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
KD1250B1/4
Alias/AKA:
6-1437621-9
RoHS:
No
HTS:
7616995190
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
Black
Switch Access Rotary Switch Round Knob
Product Highlights:
- Knob
- Diamond Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
Search Keywords:
KD1250B14
IN STOCK:
391
Ships today, if you order in
MOQ for out of Stock Qty:
125
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$19.36
$19.360
25
$12.65
$316.250
50
$12.46
$623.000
125
$12.27
$1,533.750
250
$12.09
$3,022.500
375
$11.90
$4,462.500
500
+
$11.73
$5,865.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2280-1A-12D
40AMP - Mini Power Relay - 12VDC coil - SPST NO
HTAT-32/8-0-STK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Stick
CHP-170
PKG, Cutter, Micro, Clean Cut, 16WG
RV4NAYSD104A
Potentiometer - 2 Watt - Linear - 100 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
887-952
Splicing Connector Set - L-BOXX® Mini - 221 Series