KN1250A1/4
TE Connectivity / Alcoswitch BrandKnurled, Straight Knob - 0.250" (6.35mm) Shaft Size - 1.252" (31.80mm) Diameter - 0.625" (15.88mm) Height - Line on Side - Metal - Natural. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
KN1250A1/4
Alias/AKA:
2-1437622-5
RoHS:
No
HTS:
7616995190
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
The KN1250A1/4 from TE Connectivity / Alcoswitch Brand is knurled, straight knob with 0.250" (6.35mm) shaft size, 1.252" (31.80mm) diameter and 0.625" (15.88mm) height. The KN1250A1/4 is natural color metal knob with line on side indicator and 6-32 set screw (2).
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Natural
Search Keywords:
KN1250A14
IN STOCK:
510
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$15.36
$76.800
25
$14.07
$351.750
50
$13.32
$666.000
125
$13.09
$1,636.250
250
$11.87
$2,967.500
375
$11.75
$4,406.250
500
+
$11.64
$5,820.000
DOWNLOADS