KN1751A1/4
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
KN1751A1/4
Alias/AKA:
3-1437622-2
RoHS:
Yes
HTS:
7616995190
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
Natural
Switch Access Rotary Switch Round Knob
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = None
- Color = Natural
- Without Spinner
Search Keywords:
KN1751A14
IN STOCK:
44
Ships today, if you order in
MOQ for out of Stock Qty:
44
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$66.99
$66.990
10
$43.26
$432.600
25
$41.97
$1,049.250
44
$40.88
$1,798.720
88
$40.47
$3,561.360
132
$40.07
$5,289.240
175
+
$39.44
$6,902.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PLC-100-20
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 20 Vdc @ 4,800mA - Dim: No
2000-1406
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 3.5 mm wide - yellow
10-101961-143
Connector Accessories Cable Connecting Receptacle Cap Shell Size 14 Olive Drab Cadmium
PSR-MS45-1NO-1DO-24DC-SC
Safety relay for emergency stop and safety doors up to SILCL 3 - Cat. 4 - PL e - 1 or 2-ch...
102-1292-BL-00050
USB Cable 2.0 - A Male To Micro USB B Male - 90° - w/Ferrites 0.5M