KN1751BS1/4
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
KN1751BS1/4
Alias/AKA:
3-1437622-8
RoHS:
No
HTS:
7616995190
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
Black
The TE Connectivity / Alcoswitch Brand part KN1751BS1/4 is a reliable and versatile rotary switch designed for easy switching access. It is equipped with a round knob for comfortable grip and smooth operation. This rotary switch offers secure and precise control over various functions and can be used in a wide range of applications. Whether for industrial, automotive, or consumer electronics purposes, the KN1751BS1/4 guarantees exceptional performance and durability.
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = None
- Color = Black
- With Spinner
Search Keywords:
KN1751BS14
IN STOCK:
215
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$29.46
$29.460
25
$26.19
$654.750
50
$25.92
$1,296.000
88
$25.66
$2,258.080
175
$25.41
$4,446.750
263
$25.15
$6,614.450
350
+
$24.90
$8,715.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
Q8F1BXXR110E
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/F...
89153
Labels Warning Label Polyester Black on Yellow 76.2x76.2mm
G2R1SDC24S
Electromechanical Relay 24VDC 1.113KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Rel...
HG-501D
Heat Gun - 120V - 1200°F (649°C) - 1740W - 27.0 CFM - Red.