KN700A1/4
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
KN700A1/4
Alias/AKA:
5-1437622-8
RoHS:
No
HTS:
7616995190
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
Natural
The TE Connectivity / Alcoswitch Brand KN700A1/4 is a durable and reliable rotary switch designed for easy access and smooth operation. This round knob switch is ideal for a variety of applications where precise control is needed. Trust in the quality and performance of TE Connectivity / Alcoswitch Brand for your rotary switch needs.
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Natural
Search Keywords:
KN700A14
IN STOCK:
670
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$9.46
$236.500
50
$8.65
$432.500
125
$8.38
$1,047.500
250
$8.13
$2,032.500
375
$8.05
$3,018.750
500
+
$7.97
$3,985.000
Product Guides
CUSTOMERS
ALSO BOUGHT
21CX14
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.5A 250VDC 1/4HP 0.5N Rotary Screw Mount
BZ-2RW82212-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZE6-RQ2X2
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 0.5A 250VDC 3.34N Linear Conduit
K10P-11D15-12
Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
KHAU-17A11N-120
Power Relay 120VAC 2.5A 4PDT(28.2x21.8x38.1)mm Socket