KN700B1/4
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
KN700B1/4
Alias/AKA:
6-1437622-0
RoHS:
No
HTS:
7616995190
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
Black
Switch Access Rotary Switch Round Knob
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
Search Keywords:
KN700B14
IN STOCK:
998
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$11.03
$55.150
25
$10.05
$251.250
50
$9.55
$477.500
100
$9.30
$930.000
250
$8.95
$2,237.500
500
$8.19
$4,095.000
1,000
+
$7.01
$7,010.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EHDB9FFB
D Sub Connector Adapter - Standard D Sub - Receptacle - 9 Positions - Standard D Sub - Rec...
EN3CAP
Dust Cap / Cover - Sealing Cap - EN3 Connectors - Thermoplastic Body.
712A
Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
EHRJ45P5ES
In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions.