KPN500B1/8
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
KPN500B1/8
Alias/AKA:
9-1437622-3
RoHS:
No
HTS:
4016996050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Round Knob
Switch Type:
Rotary Switch
Switch Access Rotary Switch Round Knob
Product Highlights:
- Knob
- Straight Knurl with Bar Pointer Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
Search Keywords:
KPN500B18
IN STOCK:
8
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$36.27
$72.540
25
$11.45
$286.250
100
$11.33
$1,133.000
250
$11.21
$2,802.500
500
$11.09
$5,545.000
750
$10.97
$8,227.500
1,000
+
$10.86
$10,860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
1TL1-2
TL Series Single Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: M...
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
2TL1-7
TL Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mil P...
1919AE
1.25"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw