help desk software
DATA SHEET

KR104

TE Connectivity / Alcoswitch Brand

Switch Access Rotary Switch Shaft Hole Adapter .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
KR104
Alias/AKA:
1825620-1
RoHS:
Yes
HTS:
7419805050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Shaft Hole Adapter
Switch Type:
Rotary Switch
Color:
N/A
Switch Access Rotary Switch Shaft Hole Adapter
Product Highlights:
  • Shaft Hole Adapter
  • Diameter = 6.35 mm
  • Shaft Size = 3.17 mm
Search Keywords:
KR104
IN STOCK: 3,823
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.139
$28.475
250
$1.054
$263.500
500
$1.040
$520.000
1,000
$1.030
$1,030.000
3,000
$1.019
$3,057.000
5,000
$1.009
$5,045.000
8,000
$0.999
$7,992.000
10,000 +
$0.989
$9,890.000
Tools/3D Models
Product Guides