Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MHS122RA04
Alias/AKA:
1825256-1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
16 x 11.2 x 7.5 mm
Slide Switches
Search Keywords:
MHS122RA04
IN STOCK:
6,604
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$2.237
$22.370
100
$1.983
$198.300
450
$1.935
$870.750
900
$1.906
$1,715.400
1,350
$1.887
$2,547.450
2,700
$1.869
$5,046.300
5,400
$1.795
$9,693.000
7,650
+
$1.786
$13,662.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![MHS233RA04](https://www.masterelectronics.com/images/parts/largeimages/10537496.jpg)
MHS233RA04
Switch Slide ON ON ON DP3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
![102153-1](https://www.masterelectronics.com/images/parts/largeimages/10197297.jpg)
102153-1
010 UNIV HDR SP 4S 15DP STD
![MJTP1212C](https://www.masterelectronics.com/images/parts/largeimages/10578900.jpg)
MJTP1212C
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
![380-08602](https://www.masterelectronics.com/upload/parts/images/large/11191135.jpg)
380-08602
Switch Access Push Button Switch/Toggle Switch Hexagon Backup
![JW2SN-DC24V](https://www.masterelectronics.com/images/parts/largeimages/10558756.jpg)
JW2SN-DC24V
General Purpose Relay - JW Series - Power - Non Latching - DPDT - 24 VDC - 5 A.