MHS12304
TE Connectivity / Alcoswitch BrandSwitch Slide ON OFF ON SPDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MHS12304
Alias/AKA:
1825255-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
560
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver/Nickel
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
16 x 6.7 x 12 mm
The TE Connectivity / Alcoswitch Brand part MHS12304 is a high-quality, reliable slide switch designed for various applications. This switch is designed to slide ON-OFF-ON and features a Single-Pole-Double-Throw (SPDT) configuration. With a maximum rating of 0.3A and 125VAC, this switch provides excellent performance and durability.Featuring extended top slide functionality, this switch offers enhanced ease of use and convenience. The PC pins are designed for through-hole mounting, ensuring secure and reliable connections. Packaged in a convenient tray, this switch is ideal for manufacturers and electronics enthusiasts looking for a reliable and efficient slide switch solution. Whether used in consumer electronics, industrial equipment, or automotive applications, the TE Connectivity / Alcoswitch Brand part MHS12304 is a perfect choice.
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MHS Series
Search Keywords:
MHS12304
IN STOCK:
1,964
Can Ship immediately
On Order:
5,040
can ship 1/15/25
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$2.209
$55.225
100
$2.042
$204.200
250
$1.382
$345.500
560
$1.369
$766.640
1,120
$1.322
$1,480.640
2,800
$1.278
$3,578.400
5,040
$1.151
$5,801.040
7,840
+
$1.140
$8,937.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides