help desk software
DATA SHEET

MHS133G04

TE Connectivity / Alcoswitch Brand

Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MHS133G04
Alias/AKA:
1825255-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
560
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SP3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
16 x 6.7 x 12 mm
Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray
Product Highlights:
  • Number of Positions = 3
  • Single Pole - Three Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MHS Series
Search Keywords:
MHS133G04
IN STOCK: 547
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.964
$24.100
250
$0.793
$198.250
560
$0.760
$425.600
1,120
$0.729
$816.480
2,800
$0.702
$1,965.600
5,040
$0.684
$3,447.360
7,840
$0.671
$5,260.640
10,080 +
$0.626
$6,310.080
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides