MHS22204
TE Connectivity / Alcoswitch BrandSwitch Slide ON None ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MHS22204
Alias/AKA:
1825289-1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
560
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
N/A
Operating Temperature:
-20 to 100 °C
Termination Style:
PC Pins
Dimension:
16 x 6.7 x 12 mm
Switch Slide ON None ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MHS Series
Search Keywords:
MHS22204
IN STOCK:
802
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$2.17
$54.250
100
$1.77
$177.000
250
$1.63
$407.500
560
$1.36
$761.600
1,120
$1.34
$1,500.800
2,800
$1.22
$3,416.000
5,040
$1.11
$5,594.400
7,840
+
$1.10
$8,624.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
3362P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.6 X 6.99 X 4.7mm - ...
24-6337-8809
WireClean Spool Sn63Pb37
1715747
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
1715828
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...