help desk software
DATA SHEET

MHS223G04

TE Connectivity / Alcoswitch Brand

Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MHS223G04
Alias/AKA:
1825289-6
RoHS:
Yes
HTS:
8536509050
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
560
Package Type:
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
16 x 6.7 x 12 mm
Life Cycle:
Discontinued
Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray
Search Keywords:
MHS223G04
  This product is discontinued, but still in stock
IN STOCK: 2,873
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.90
$24.500
50
$3.96
$198.000
100
$3.90
$390.000
250
$3.66
$915.000
560
$3.46
$1,937.600
1,120
$3.36
$3,763.200
2,800
$3.12
$8,736.000
5,040 +
$2.66
$13,406.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides