help desk software
DATA SHEET

MMS23

TE Connectivity / Alcoswitch Brand

Switch Slide DP3T Top Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MMS23
Alias/AKA:
1437575-8
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DP3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.1@30VAC 30VDC A
Contact Plating:
Silver/Nickel
Operating Temperature:
-10 to 60 °C
Termination Style:
PC Pins
Dimension:
16 x 7 x 7.52 mm
Life Cycle:
Discontinued
Switch Slide DP3T Top Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole
Product Highlights:
  • 3 Positions
  • Double Pole - Three Throw Configuration (Pole-Throw)
  • Actuator Style = Top
  • Actuator Color = Black
  • MMS Series
Search Keywords:
MMS23
  This product is discontinued, but still in stock
IN STOCK: 3,082
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.990
$49.750
100
$1.632
$163.200
250
$1.616
$404.000
500
$1.441
$720.500
1,000
$1.427
$1,427.000
2,500
$1.413
$3,532.500
5,000
$1.398
$6,990.000
7,500 +
$1.384
$10,380.000
Tools/3D Models
Product Guides