help desk software
DATA SHEET

MPE206R

TE Connectivity / Alcoswitch Brand

Switch Push Button DPDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MPE206R
Alias/AKA:
4-1437567-5
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13 x 13 mm
The MPE206R is a versatile and reliable push button switch from TE Connectivity's Alcoswitch Brand. Featuring a momentary contact design and a double-pole, double-throw configuration, this switch is ideal for applications requiring quick and precise control. With a rating of 6A and 250VAC, it is capable of withstanding high currents and voltage levels, ensuring optimal performance in various challenging environments. The switch is equipped with a plunger for easy and comfortable operation, and it is designed for effortless wire lug panel mounting. Whether you need a reliable switch for industrial, automotive, or electronic applications, the MPE206R is an excellent choice.
Product Highlights:
  • Switch
  • Not Tactile
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 6A
  • Process Sealed
Search Keywords:
MPE206R
  Possible Replacement options available.  See Alternatives
IN STOCK: 271
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.93
$21.930
10
$15.68
$156.800
25
$14.59
$364.750
50
$14.20
$710.000
100
$14.06
$1,406.000
250
$13.92
$3,480.000
500 +
$13.78
$6,890.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides