MPG106D04
TE Connectivity / Alcoswitch BrandSwitch Push Button ON OFF SPDT Round Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MPG106D04
RoHS:
Yes
HTS:
8536509031
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13 x 35.67 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece
This product is not in stock and cannot be back-ordered
Product Guides