MPG106F
TE Connectivity / Alcoswitch BrandSwitch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MPG106F
Alias/AKA:
5-1437567-0
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13 x 35.67 mm
The TE Connectivity / Alcoswitch Brand part MPG106F is a high-quality push button switch designed for various applications. With a SPDT (Single-Pole, Double-Throw) configuration and a round plunger design, this switch allows for momentary contact, making it ideal for quick and reliable activation. It has a maximum current rating of 6A and can handle up to 250VAC voltage. The wire lug panel mount feature ensures easy and secure installation on a panel or surface. The MPG106F is sold as a loose piece, providing flexibility for custom and bulk orders. With its excellent performance and durable construction, this switch guarantees long-lasting and reliable operation.
Product Highlights:
- Switch
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Momentary
Search Keywords:
MPG106F
IN STOCK:
452
Can Ship immediately
On Order:
1,000
can ship 7/21/25
500
can ship 7/23/25
Minimum Order:
5
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
5
$12.16
$60.800
25
$10.93
$273.250
50
$10.63
$531.500
100
$10.47
$1,047.000
250
$10.31
$2,577.500
500
$10.07
$5,035.000
1,000
+
$9.40
$9,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MPG106D
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece
40523
RING TERMINAL 12-10 AWG TPBR
208483-1
CMC RECEPTACLE ASSY,SIZE 28
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
1804030-1
Extraction Tool For Universal Mate-N-Lok, Universal Mate-N-LokII - 60 g.