MPG206N
TE Connectivity / Alcoswitch BrandSwitch Push Button ON OFF DPST Round Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MPG206N
Alias/AKA:
5-1437567-1
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Roll
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13 x 13 x 35.67 mm
TE Connectivity's Alcoswitch brand offers the MPG206N, a high-quality push button switch designed for various applications. With a round plunger and a DPST configuration, this switch provides a reliable ON/OFF functionality. Rated at 6A and 250VAC, it ensures ample power handling capacity. The switch features wire lug terminals for convenient and secure connection, and it can be easily panel-mounted. The MPG206N is available as a loose piece, making it versatile and perfect for both prototype and production requirements. Trust TE Connectivity's Alcoswitch brand for top-notch switches that deliver exceptional performance and reliability.
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Double Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Push On/Push Off
Search Keywords:
MPG206N
IN STOCK:
297
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$26.93
$26.930
10
$21.84
$218.400
25
$19.60
$490.000
50
$19.34
$967.000
100
$17.74
$1,774.000
250
$17.56
$4,390.000
500
+
$17.38
$8,690.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides