MPG206R
TE Connectivity / Alcoswitch BrandSwitch Push Button DPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MPG206R
Alias/AKA:
5-1437567-3
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13 x 13 mm
The TE Connectivity / Alcoswitch Brand part MPG206R is a high-quality round push button switch. It features a double-pole, double-throw (DPDT) configuration, making it versatile for various applications. The switch is rated for 6A at 250VAC, ensuring reliable performance. It has a momentary contact action, meaning it only remains in the ON position as long as the button is being pressed. The switch is designed for panel mounting and comes with wire lug connections, allowing for easy installation. The MPG206R is sold as a loose piece, making it a flexible option for both small-scale and large-scale projects.
Product Highlights:
- Switch
- Not Tactile
- Double Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Momentary
Search Keywords:
MPG206R
IN STOCK:
883
Can Ship immediately
On Order:
100
can ship 6/18/25
Factory Lead-Time
82 Weeks
Quantity
Unit Price
Ext. Price
1
$23.19
$23.190
10
$15.84
$158.400
25
$15.60
$390.000
50
$15.37
$768.500
100
$15.14
$1,514.000
300
$14.61
$4,383.000
500
+
$13.91
$6,955.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
36948
SPLICE,SOLIS PARA 2/0
208473-1
37 Position Circular Connector Receptacle Housing Panel Mount
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
AV044746A200
Switch Push Button ON ON DPDT Round Curved Button 6A 250VAC 24VDC Alternate Contact Quick ...
980-2000-348
Connector Accessory - 0.3in Min Cable Dia - 0.68in Max Cable Dia - Backshell - Zinc