help desk software

MPG306D

TE Connectivity / Alcoswitch Brand

Switch Push Button ON OFF 3PDT Round Button 6A 250VAC Wire Lug Panel Mount Loose Piece .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MPG306D
Alias/AKA:
5-1437567-5
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
3PDT
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13 x 17.81 x 38.09 mm
Switch Push Button ON OFF 3PDT Round Button 6A 250VAC Wire Lug Panel Mount Loose Piece
Product Highlights:
  • Switch - Mechanical
  • Not Tactile
  • Three Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 6A
  • Operating Function = Push On/Push Off
Search Keywords:
MPG306D
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$45.00
$1,125.000
50
$27.69
$1,384.500
75
$21.92
$1,644.000
100 +
$21.48
$2,148.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS