help desk software
DATA SHEET

MPS203RPC

TE Connectivity / Alcoswitch Brand

Switch Push Button ON Mom DPDT Round Plunger 3A 115VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Bulk .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MPS203RPC
Alias/AKA:
1977740-4
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Carton
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
3A@115VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
13 x 13 mm
Switch Push Button ON Mom DPDT Round Plunger 3A 115VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Bulk
Product Highlights:
  • Switch
  • Not Tactile
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 3A
  • Operating Function = Momentary
Search Keywords:
MPS203RPC
IN STOCK: 73
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.96
$21.960
5
$19.66
$98.300
10
$17.79
$177.900
25
$17.40
$435.000
50
$17.23
$861.500
75
$17.06
$1,279.500
100 +
$16.89
$1,689.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides