MRJE3404
TE Connectivity / Alcoswitch BrandSwitch Rotary 3P 4 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA Miniature
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MRJE3404
Alias/AKA:
1825537-3
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Number of Positions:
4
Pole Throw Configuration:
3P4T
Actuator Length:
19.05 mm
Dimension:
11.94 x 11.94 x 34.04 mm
Actuator Style/Diameter:
Long Thin Knob/3.3
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
15 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Switch Rotary 3P 4 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA Miniature
Search Keywords:
MRJE3404
IN STOCK:
824
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$61.98
$61.980
25
$61.05
$1,526.250
50
$60.13
$3,006.500
125
$59.23
$7,403.750
250
$31.26
$7,815.000
375
$21.50
$8,062.500
500
+
$21.07
$10,535.000
Product Guides