help desk software

MRJE4304

TE Connectivity / Alcoswitch Brand

Rotary Switch - 3 Position - 4 Pole - 30 ° - 20 V - MRJ Series.

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MRJE4304
Alias/AKA:
1825537-4
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Package Type:
Carton
Number of Positions:
3
Pole Throw Configuration:
4P3T
Actuator Length:
19.05 mm
Dimension:
12.37 x 12.37 x 34.07 mm
Actuator Style/Diameter:
Slotted Shaft/3.3
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
The MRJ series Rotary Switch available in standard shaft and screwdriver slot splash-proof versions. It has black brass actuator shaft with non-shorting contact timing and zinc die cast case.
Search Keywords:
MRJE4304
IN STOCK: 375
Can Ship immediately
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.78
$42.780
10
$29.90
$299.000
25
$26.76
$669.000
50
$26.08
$1,304.000
100
$25.95
$2,595.000
250
$25.83
$6,457.500
500 +
$25.69
$12,845.000
DOWNLOADS