MSP103C004
TE Connectivity / Alcoswitch BrandPushbutton Switch - SPST-NO - Off-Mom - 3A, 125VAC - Plunger for Cap Actuator - No Marking - Black Cap - Solder Lug - Panel Mount, Rear. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSP103C004
Alias/AKA:
1825516-3
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
11.9 x 11.9 x 26.4 mm
The TE Connectivity / Alcoswitch Brand part MSP103C004 is a high-quality push button switch that features a momentary contact and a single-pole, single-throw (SPST) configuration. It has a round plunger design and is capable of handling up to 3A and 125VAC. The switch is panel mountable and comes in a loose piece packaging, making it easy to install and integrate into various applications. The wire lug connection provides a secure and reliable electrical connection. Overall, the MSP103C004 offers excellent performance and durability, making it suitable for a wide range of industrial and commercial applications.
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 3A
- Operating Function = Normally Open, Momentary
Search Keywords:
MSP103C004
IN STOCK:
1,248
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$4.99
$124.750
50
$4.91
$245.500
100
$4.84
$484.000
250
$4.76
$1,190.000
500
$4.69
$2,345.000
1,000
$4.62
$4,620.000
2,500
$4.55
$11,375.000
5,000
+
$4.48
$22,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes