MSP103C04
TE Connectivity / Alcoswitch BrandPushbutton Switch - SPST-NO - Off-Mom - 3A, 125VAC - Plunger for Cap Actuator - No Marking - Red Cap - Solder Lug - Panel Mount, Rear. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSP103C04
Alias/AKA:
1825516-2
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
11.9 x 11.9 x 26.4 mm
The MSP103C04 is a high-quality momentary push button switch from the TE Connectivity / Alcoswitch Brand. This switch is designed with a single-pole, single-throw (SPST) configuration, making it perfect for applications that require a normally open (N.O.) contact. Its round plunger allows for easy and comfortable operation, while its 3A current rating and 125VAC voltage rating make it suitable for a wide range of low-power electrical circuits. The switch is panel mountable using wire lugs, ensuring a secure connection and easy installation. Offered as a loose piece, it provides flexibility for custom applications.
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 3A
- Operating Function = Normally Open, Momentary
Search Keywords:
MSP103C04
IN STOCK:
922
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$6.23
$31.150
25
$4.15
$103.750
100
$4.09
$409.000
300
$4.03
$1,209.000
500
$3.97
$1,985.000
1,000
$3.91
$3,910.000
2,500
$3.85
$9,625.000
5,000
+
$3.79
$18,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
A181610CHSCFGW
Continuous Hinge Window Cover Enclosure 4X, 18x16x10, Light Gray, Fiberglass
TR36WW0005012
Switch Rocker ON ON SPDT PC Pins Small Rocker 0.01A 20VAC 20VDC 0.4VA
SP2-PL2-DC24V
Power Relay 24VDC 10DC/15AAC DPDT(51x25.6x22)mm THT
218-4LPSTF
Dip Switch - SPST - 4 Positions - 25mA 24VDC - Slide (Standard) Actuator - Flush, Recessed...
20808087
Trapeziform Handle, Black Without Extraction Function