MSPS103B
TE Connectivity / Alcoswitch BrandSwitch Push Button N.C. SPST Round Plunger 0.5A 125VAC Solder Lug Panel Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSPS103B
Alias/AKA:
1437568-5
RoHS:
No
HTS:
8536509033
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
0.5A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
10.16 x 10.16 x 27.06 mm
Life Cycle:
Discontinued
The TE Connectivity / Alcoswitch brand part MSPS103B is a high-quality momentary push button switch with normally closed (N.C.) contact configuration. It features a single-pole, single-throw (SPST) design with a round plunger for easy activation. This versatile switch has a current rating of 0.5A at 125VAC, making it suitable for a variety of low-power applications. Designed for easy installation, the MSPS103B switch is equipped with solder lugs for secure connections and can be panel mounted for convenient use. Sold as a loose piece, this reliable switch offers reliable performance and longevity for your electronic projects.
Product Highlights:
- Switch
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.5A
- Operating Function = Normally Closed, Momentary
Search Keywords:
MSPS103B
This product is discontinued, but still in stock
IN STOCK:
571
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$39.99
$39.990
6
$18.89
$113.340
13
+
$14.87
$193.310
Product Guides
CUSTOMERS
ALSO BOUGHT
559-5901-007F
559 LED PMI 0.250" Yellow, Tintd, Diff, 2.0 VDC, 14" Wire Leads, 24 AWG, Ext Resist Req
RSP-320-12
AC/DC Single output enclosed power supply - Output 12VDC single output at 26.7A - PFC - fo...
VR3A
Mounting Bracket - For Round Can Types - 1.375" Dia (34.9mm) - Screw Clamp Type Bracket.