MSS120004
TE Connectivity / Alcoswitch BrandSwitch Slide SPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSS120004
Alias/AKA:
1825257-1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
14 x 5.8 x 15 mm
Switch Slide SPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSS Series
Search Keywords:
MSS120004
IN STOCK:
3,492
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$2.234
$22.340
100
$1.735
$173.500
250
$1.660
$415.000
600
$1.644
$986.400
1,200
$1.627
$1,952.400
3,000
$1.611
$4,833.000
5,400
$1.595
$8,613.000
7,800
+
$1.579
$12,316.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AGN20024
Signal Relay 24VDC 1A DPDT(10.6x5.7x9)mm THT
2324-H-RC
Inductor High Current Toroid 1000uH/593.6uH 15% 1KHz 2.4A 300mOhm DCR RDL
SGR-47
Thrml Mgmt Access Fan Guard 119mm Metal
UF12A12-BTHR
Fan Tubeaxial - 115VAC - Square - 120mm L x 120mm H - Ball - 106.0 CFM (2.97m³/min) - 3100...
7PA160E
Resistor Mounting Hardware