help desk software
DATA SHEET

MSS2250G04

TE Connectivity / Alcoswitch Brand

Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSS2250G04
Alias/AKA:
1825263-2
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
14 x 4 x 16.77 mm
Life Cycle:
Discontinued
Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords:
MSS2250G04
  This product is discontinued, but still in stock
IN STOCK: 5,253
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.830
$38.300
100
$3.507
$350.700
250
$3.472
$868.000
500
$3.438
$1,719.000
1,000
$3.403
$3,403.000
2,500
$3.369
$8,422.500
5,000
$3.336
$16,680.000
7,500 +
$3.302
$24,765.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
MSS2250G
MSS2250G
VIEW PRODUCT
Tools/3D Models
Product Guides