MSS430004
TE Connectivity / Alcoswitch BrandSwitch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSS430004
Alias/AKA:
1825267-1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
270
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
4P3T
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
22 x 8.3 x 17 mm
Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Search Keywords:
MSS430004
IN STOCK:
1,230
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$3.701
$37.010
100
$3.537
$353.700
270
$2.614
$705.780
540
$2.588
$1,397.520
1,080
$2.239
$2,418.120
2,700
$2.216
$5,983.200
5,130
$2.194
$11,255.220
7,560
+
$2.172
$16,420.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1658612-4
09 POS HDF RCPT, MS, LEAD FREE
507002B00000G
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
1-390262-1
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
A420-065801-00
DC frame solenoid – 12 VDC - 45.7 Ohm – 3,3 W - 263 mA - Continuous duty cycle - Size: 1.5...