help desk software
DATA SHEET

MSSA1350

TE Connectivity / Alcoswitch Brand

Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSSA1350
Alias/AKA:
3-1437580-3
RoHS:
No
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
SP3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
24 x 9.4 x 22.2 mm
Life Cycle:
Discontinued & Replaced
Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Product Highlights:
  • 3 Positions
  • Single Pole - Three Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MSSA Series
Search Keywords:
MSSA1350
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 48
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.81
$21.810
10
$18.44
$184.400
25
$16.97
$424.250
50
$16.73
$836.500
100
$15.74
$1,574.000
150
$15.59
$2,338.500
200 +
$14.64
$2,928.000
Tools/3D Models
Product Guides