help desk software
DATA SHEET

MSSA135004

TE Connectivity / Alcoswitch Brand

Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSSA135004
Alias/AKA:
1825194-1
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
91
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
SP3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
24 x 9.4 x 22.2 mm
Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole
Search Keywords:
MSSA135004
IN STOCK: 6,555
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.80
$28.800
10
$28.38
$283.800
25
$27.95
$698.750
50
$27.53
$1,376.500
100
$16.94
$1,694.000
150
$13.41
$2,011.500
200 +
$13.15
$2,630.000
Tools/3D Models
Product Guides