help desk software
DATA SHEET

MSSA211NG

TE Connectivity / Alcoswitch Brand

Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSSA211NG
Alias/AKA:
4-1437580-9
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold
Operating Temperature:
-20 to 65 °C
Termination Style:
PC Pins
Dimension:
11.9 x 11.4 x 10.79 mm
Life Cycle:
Discontinued
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Top
  • Actuator Color = Black
  • MSSA-01 Series
Search Keywords:
MSSA211NG
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
100
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides