MSSA2450
TE Connectivity / Alcoswitch BrandSwitch Slide DP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSSA2450
Alias/AKA:
5-1437580-7
RoHS:
No
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DP4T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
24 x 9.35 x 22.35 mm
Life Cycle:
Discontinued & Replaced
Switch Slide DP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole
Product Highlights:
- Number of Positions = 4
- Double Pole - Four Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSSA Series
Search Keywords:
MSSA2450
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
381
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$45.73
$45.730
10
$45.03
$450.300
25
$44.36
$1,109.000
50
$43.70
$2,185.000
63
$43.04
$2,711.520
125
$22.97
$2,871.250
188
$16.12
$3,030.560
250
+
$15.80
$3,950.000
DOWNLOADS