MSSA245004
TE Connectivity / Alcoswitch BrandSwitch Slide DP4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSSA245004
Alias/AKA:
1825200-1
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DP4T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
24 x 9.35 x 22.35 mm
The TE Connectivity / Alcoswitch Brand part MSSA245004 is a versatile and reliable slide switch that offers four positions. It features an extended top slide for easy handling and enhanced functionality. With a rating of 0.3A at 125VAC, this switch is suitable for a wide range of applications. It is designed for through-hole mounting and comes in a tray packaging, making it convenient and efficient to use during assembly. Trust in the quality and durability of the MSSA245004 slide switch for your next electrical project.
Product Highlights:
- Number of Positions = 4
- Double Pole - Four Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSSA Series
Search Keywords:
MSSA245004
IN STOCK:
0
MOQ for out of Stock Qty:
100
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
100
$24.54
$2,454.000
200
$24.18
$4,836.000
300
$23.81
$7,143.000
400
+
$23.46
$9,384.000
Product Guides