Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSSA4350
Alias/AKA:
6-1437580-9
RoHS:
No
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
4P3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
26.67 x 9.4 x 22.37 mm
Life Cycle:
Discontinued & Replaced
Slide Switches
Product Highlights:
- 3 Positions
- Four Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSSA Series
Search Keywords:
MSSA4350
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides