help desk software
DATA SHEET

MSSA4450

TE Connectivity / Alcoswitch Brand

Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MSSA4450
Alias/AKA:
7-1437580-3
RoHS:
No
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
4P4T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
26.7 x 9.4 x 22.4 mm
Life Cycle:
Discontinued & Replaced
Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Product Highlights:
  • Number of Positions = 4
  • Four Pole - Four Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MSSA Series
Search Keywords:
MSSA4450
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 499
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.87
$26.870
10
$25.37
$253.700
25
$24.85
$621.250
50
$24.32
$1,216.000
100
$22.91
$2,291.000
150
$22.67
$3,400.500
200 +
$22.45
$4,490.000
Tools/3D Models
Product Guides