MTA206N
TE Connectivity / Alcoswitch BrandToggle Switch - DPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-40 Bushing Thread - Solder Lug Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTA206N
Alias/AKA:
2-1437558-0
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Long Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 13 x 32.49 mm
Operating Temperature:
-20 to 80 °C
The MTA206N from TE Connectivity / Alcoswitch Brand is panel mount, double pole double throw (DPDT) toggle switch with On-On switch function and solder lug termination. This switch has epoxy sealed terminals, 10.49mm long round actuator and 1/4-40 bushing thread. The MTA206N toggle switch has copper alloy contacts with gold flash over silver plating and 6A 125V (AC) / 4A 28V (DC) ratings. Operating temperature range is from -20°C to 80°C.
Product Highlights:
- MTA Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords:
MTA206N
IN STOCK:
306
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$13.45
$67.250
25
$12.16
$304.000
50
$11.78
$589.000
100
$11.66
$1,166.000
300
$11.54
$3,462.000
500
$11.43
$5,715.000
1,000
+
$11.31
$11,310.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1757820-0
D Sub Connector Housing - Size 1 - 50 Positions - D Sub - DD - AMPLIMITE 109 Series - Rece...
MTA106G
Switch Toggle (ON) OFF (ON) SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with ...
MTA206P
Toggle Switch - DPDT - On-Off-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Ac...
RJR26FW502P
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) ...
53688-94
C Frame Solenoid Economical Construction