MTA206P
TE Connectivity / Alcoswitch BrandToggle Switch - DPDT - On-Off-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - Solder Lug - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTA206P
Alias/AKA:
2-1437558-2
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Long Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 13 x 32.49 mm
Operating Temperature:
-20 to 80 °C
The MTA206P is a high-quality toggle switch from the Alcoswitch Brand, a division of TE Connectivity. This switch features an ON-OFF-ON configuration, making it perfect for applications requiring double-pole, double-throw (DPDT) functionality. The switch has a long bat lever for easy operation and is equipped with wire lugs for secure connections. It has a maximum current rating of 6A at 250VAC and 28VDC, making it suitable for a wide range of voltage requirements. The MTA206P is designed for panel mounting and features threaded connections, ensuring a secure and reliable installation.
Product Highlights:
- MTA Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords:
MTA206P
IN STOCK:
285
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$17.62
$88.100
25
$16.15
$403.750
50
$15.22
$761.000
100
$14.35
$1,435.000
250
$13.35
$3,337.500
500
$11.46
$5,730.000
1,000
+
$11.35
$11,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480305-0
03P CMNL CAP HSG F/H NATL
204814-1
GROUNDING CONN. 34 POS. ASY.
321600
TERMINAL,SOLIS R 2 3/8
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
32448
Wire Splice - PIDG Series - Crimp - 16-14 AWG - 2 mm² - Knife Disconnect Splice.