MTA206S
TE Connectivity / Alcoswitch BrandToggle Switch - DPDT - Mom-On-Mom - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - Solder Lug - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTA206S
Alias/AKA:
2-1437558-9
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Long Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 13 x 32.49 mm
Operating Temperature:
-20 to 80 °C
The TE Connectivity / Alcoswitch Brand part MTA206S is a high-quality toggle switch perfect for various applications. It features a Double Pole Double Throw (DPDT) configuration with an (ON) OFF (ON) function. The long bat lever design provides easy and comfortable operation.This switch is rated for a maximum current of 6A at 250VAC and 28VDC. It is panel-mountable, making it convenient for installation on control panels and equipment. The switch is also equipped with wire lugs for secure and reliable electrical connections.Additionally, the MTA206S switch includes threaded hardware for simple and secure mounting onto panel surfaces. It is designed with durability in mind, ensuring long-lasting performance even in demanding environments.Choose the TE Connectivity / Alcoswitch Brand MTA206S switch for its reliability, ease of use, and versatile applications in various industries.
Product Highlights:
- MTA Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords:
MTA206S
IN STOCK:
51
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$25.59
$25.590
10
$20.02
$200.200
25
$18.92
$473.000
50
$17.92
$896.000
100
$16.71
$1,671.000
250
$15.74
$3,935.000
500
+
$14.19
$7,095.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides