MTA206SPC
TE Connectivity / Alcoswitch BrandToggle Switch - DPDT - Mom-Off-Mom - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-40 Bushing Thread - PC Pin Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTA206SPC
Alias/AKA:
3-1437558-1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Long Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
13 x 13 x 30.09 mm
Operating Temperature:
-20 to 80 °C
The MTA206SPC from TE Connectivity / Alcoswitch Brand is panel mount, double pole double throw (DPDT) toggle switch with Mom-Off-Mom switch function and PC pin termination. This switch has epoxy sealed terminals, 10.49mm long round actuator and 1/4-40 bushing thread. The MTA206SPC toggle switch has copper alloy contacts with gold flash over silver plating and 6A 125V (AC) / 4A 28V (DC) ratings. Operating temperature range is from -20°C to 80°C.
Product Highlights:
- MTA Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords:
MTA206SPC
IN STOCK:
275
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$23.72
$23.720
5
$21.24
$106.200
10
$19.15
$191.500
25
$18.14
$453.500
50
$17.68
$884.000
75
$17.50
$1,312.500
100
+
$16.85
$1,685.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides