MTA306D04
TE Connectivity / Alcoswitch BrandSwitch Toggle ON None ON 3PDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTA306D04
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Long Bat Toggle
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 17.81 x 34.99 mm
Operating Temperature:
-20 to 80 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None ON 3PDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
MTA306D04
This product is discontinued, but still in stock
IN STOCK:
960
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$68.56
$68.560
10
$15.15
$151.500
25
+
$14.05
$351.250
Product Guides