MTE106D
TE Connectivity / Alcoswitch BrandToggle Switch - SPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-40 Bushing Thread - Solder Lug Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTE106D
Alias/AKA:
6-1437558-8
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 11.9 x 32.49 mm
Operating Temperature:
-20 to 80 °C
The MTE106D from TE Connectivity / Alcoswitch Brand is panel mount, single pole double throw (SPDT) toggle switch with On-On switch function and solder lug termination. This switch has epoxy sealed terminals, 10.49mm long round actuator and 1/4-40 bushing thread. The MTE106D toggle switch has copper alloy contacts with gold flash over silver plating and 6A 125V (AC) / 4A 28V (DC) ratings. Operating temperature range is from -20°C to 80°C.
Product Highlights:
- MTE Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords:
MTE106D
IN STOCK:
111
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$16.27
$81.350
25
$14.56
$364.000
50
$13.75
$687.500
100
$13.18
$1,318.000
250
$11.74
$2,935.000
500
$10.94
$5,470.000
1,000
+
$10.83
$10,830.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SLS-12-017T
AC/DC Power Supply Single-OUT 12V/15V 1.7A/1.5A 9-Pin
102976-3
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERTICAL, WITH .025 SQUARE POSTS
174804-1
M-N-L PIN HDR W/FIX BELT H 4P
3266X-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin T...
SC628ANPR
Audio 6VDC/6VAC 28VDC/28VAC 30mA 88dBA 2400Hz to 3400Hz Screw Panel Mount