MTF406N
TE Connectivity / Alcoswitch BrandToggle Switch - 4PDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 12.32mm Flatted Actuator - 1/4-40 Bushing Thread - Solder Lug Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTF406N
Alias/AKA:
1437559-8
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 22.6 x 36.82 mm
Operating Temperature:
-20 to 80 °C
The MTF406N from TE Connectivity / Alcoswitch Brand is panel mount, four pole double throw (4PDT) toggle switch with On-On switch function and solder lug termination. This switch has epoxy sealed terminals, 12.32mm long flatted actuator and 1/4-40 bushing thread. The MTF406N toggle switch has copper alloy contacts with gold flash over silver plating and 6A 125V (AC) / 4A 28V (DC) ratings. Operating temperature range is from -20°C to 80°C.
Product Highlights:
- MTF Series
- Four Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords:
MTF406N
IN STOCK:
100
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$44.24
$44.240
5
$42.53
$212.650
10
$38.28
$382.800
25
$36.32
$908.000
50
$31.78
$1,589.000
75
$31.30
$2,347.500
100
+
$30.12
$3,012.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides